Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
4484FD

4484FD

DigiKey Part Number
381-2473-ND
Manufacturer
Manufacturer Product Number
4484FD
Description
FAN AXIAL 119X25.4MM 24VDC TERM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
43.0dB(A)
Series
Power (Watts)
5 W
Packaging
Box
Termination
2 Terminals
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.38 lb (172.37 g)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
12 ~ 28VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
100.0 CFM (2.80m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥439.40000¥439.40
10¥351.54900¥3,515.49
26¥318.41346¥8,278.75
52¥296.04712¥15,394.45
104¥287.41058¥29,890.70
Manufacturers Standard Package