Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 82.4 CFM (2.31m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 82.4 CFM (2.31m³/min) 2 Wire Leads
4414FM

4412FM

DigiKey Part Number
381-1024-ND
Manufacturer
Manufacturer Product Number
4412FM
Description
FAN AXIAL 119X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 82.4 CFM (2.31m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4412FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.2 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.386 lb (175.09 g)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
7 ~ 12.6VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
82.4 CFM (2.31m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
38.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD1225-12MBOrion Fans1051053-1128-ND¥2,144.21000Similar
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥376.19000¥376.19
10¥301.37600¥3,013.76
26¥273.03654¥7,098.95
52¥253.87481¥13,201.49
104¥243.88029¥25,363.55
Manufacturers Standard Package