


4312S | |
|---|---|
DigiKey Part Number | 381-1088-ND |
Manufacturer | |
Manufacturer Product Number | 4312S |
Description | FAN AXIAL 119X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 45.0dB(A) |
Series | Power (Watts) 5 W |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.5 lb (226.8 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.420A |
Width 32.00mm | Voltage Range 6 ~ 15VDC |
Air Flow 100.0 CFM (2.80m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥696.57000 | ¥696.57 |
| 10 | ¥596.48300 | ¥5,964.83 |
















