Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 4.7 CFM (0.132m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 4.7 CFM (0.132m³/min) 2 Wire Leads
412F
412F

412F

DigiKey Part Number
381-2460-ND
Manufacturer
Manufacturer Product Number
412F
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 4.7 CFM (0.132m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
412F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
22.1dB(A)
Mfr
Power (Watts)
700 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.038 lb (17.24 g)
Width
10.00mm
Voltage Range
10 ~ 14VDC
Air Flow
4.7 CFM (0.132m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Sintec
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
45000 Hrs @ 20°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD4010-12HSSOrion Fans1,2551053-1205-ND¥77.20000Similar
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.19000¥128.19
10¥103.67900¥1,036.79
25¥94.52120¥2,363.03
60¥86.30983¥5,178.59
120¥80.24358¥9,629.23
300¥78.24447¥23,473.34
Manufacturers Standard Package