OD4010-12HSS | ||
---|---|---|
DigiKey Part Number | 1053-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4010-12HSS | |
Description | FAN AXIAL 40X10.5MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sealed Sleeve 9.2 CFM (0.258m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD4010-12HSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 9.2 CFM (0.258m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 33.2dB | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.72000 | ¥69.72 |
10 | ¥66.57700 | ¥665.77 |
25 | ¥62.61120 | ¥1,565.28 |
50 | ¥60.23520 | ¥3,011.76 |
100 | ¥55.47960 | ¥5,547.96 |
250 | ¥51.91288 | ¥12,978.22 |
500 | ¥51.12024 | ¥25,560.12 |