Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 5.3 CFM (0.148m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 5.3 CFM (0.148m³/min) 3 Wire Leads
412F-2H
412F-2H

412F/2H

DigiKey Part Number
381-2461-ND
Manufacturer
Manufacturer Product Number
412F/2H
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 5.3 CFM (0.148m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
26.0dB(A)
Mfr
Power (Watts)
800 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.038 lb (17.24 g)
Width
10.00mm
Voltage Range
10 ~ 14VDC
Air Flow
5.3 CFM (0.148m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Sintec
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
45000 Hrs @ 20°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.84000¥124.84
10¥102.73600¥1,027.36
25¥97.79360¥2,444.84