405F | ||
---|---|---|
DigiKey Part Number | 381-2937-ND | |
Manufacturer | ||
Manufacturer Product Number | 405F | |
Description | FAN AXIAL 40X10MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sintec 4.7 CFM (0.132m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 405F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 4.7 CFM (0.132m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 22.1dB(A) | |
Power (Watts) | 700 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | - | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 20°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.24000 | ¥165.24 |
25 | ¥145.17280 | ¥3,629.32 |
100 | ¥125.11580 | ¥12,511.58 |