VP5-0083TR-R | ||
---|---|---|
DigiKey Part Number | 283-3667-2-ND - Tape & Reel (TR) 283-3667-1-ND - Cut Tape (CT) 283-3667-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VP5-0083TR-R | |
Description | XFMR 5.3UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | For SMPS Transformer Isolation Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.63000 | ¥90.63 |
10 | ¥80.83700 | ¥808.37 |
25 | ¥75.93640 | ¥1,898.41 |
50 | ¥73.48680 | ¥3,674.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
115 | ¥69.81304 | ¥8,028.50 |
230 | ¥68.58839 | ¥15,775.33 |
575 | ¥65.15910 | ¥37,466.48 |