VP5-0083-R | ||
---|---|---|
DigiKey Part Number | 513-1681-ND | |
Manufacturer | ||
Manufacturer Product Number | VP5-0083-R | |
Description | XFMR 5.3UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | For SMPS Transformer Isolation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | VP5-0083-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.10000 | ¥89.10 |
10 | ¥79.48500 | ¥794.85 |
35 | ¥74.66686 | ¥2,613.34 |
70 | ¥72.25914 | ¥5,058.14 |
105 | ¥68.64610 | ¥7,207.84 |
280 | ¥67.44168 | ¥18,883.67 |
525 | ¥64.06950 | ¥33,636.49 |