TVSL02V12C008 | |
---|---|
DigiKey Part Number | 283-TVSL02V12C008TR-ND - Tape & Reel (TR) 283-TVSL02V12C008CT-ND - Cut Tape (CT) 283-TVSL02V12C008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVSL02V12C008 |
Description | TVS DIODE ESD 12V SMD 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 19.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15750 | ¥115.75 |
500 | ¥0.94408 | ¥472.04 |
1,000 | ¥0.70050 | ¥700.50 |
2,000 | ¥0.58935 | ¥1,178.70 |
5,000 | ¥0.56346 | ¥2,817.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.48731 | ¥7,309.65 |
30,000 | ¥0.47817 | ¥14,345.10 |
75,000 | ¥0.39594 | ¥29,695.50 |
105,000 | ¥0.38985 | ¥40,934.25 |