STS232150U451 | |
---|---|
DigiKey Part Number | 283-STS232150U451TR-ND - Tape & Reel (TR) 283-STS232150U451CT-ND - Cut Tape (CT) 283-STS232150U451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232150U451 |
Description | TVS DIODE 15VWM 35VC SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.75900 | ¥27.59 |
100 | ¥1.39240 | ¥139.24 |
500 | ¥1.13608 | ¥568.04 |
1,000 | ¥0.84283 | ¥842.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76330 | ¥2,289.90 |
6,000 | ¥0.74624 | ¥4,477.44 |
9,000 | ¥0.66095 | ¥5,948.55 |
30,000 | ¥0.65243 | ¥19,572.90 |
75,000 | ¥0.55435 | ¥41,576.25 |
150,000 | ¥0.53303 | ¥79,954.50 |