STN161150U332 | ||
---|---|---|
DigiKey Part Number | 283-STN161150U332TR-ND - Tape & Reel (TR) 283-STN161150U332CT-ND - Cut Tape (CT) 283-STN161150U332DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STN161150U332 | |
Description | TVS DIODE 15VWM 30VC DFN1610-2L | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 30V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 55A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 330pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.43580 | ¥143.58 |
500 | ¥1.27228 | ¥636.14 |
1,000 | ¥0.99013 | ¥990.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59354 | ¥1,780.62 |
6,000 | ¥0.58379 | ¥3,502.74 |