SMCP0640SC | ||
---|---|---|
DigiKey Part Number | 283-SMCP0640SCTR-ND - Tape & Reel (TR) 283-SMCP0640SCCT-ND - Cut Tape (CT) 283-SMCP0640SCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCP0640SC | |
Description | THYRISTOR 58V 400A DO214AA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.52300 | ¥45.23 |
100 | ¥3.14500 | ¥314.50 |
500 | ¥2.45542 | ¥1,227.71 |
1,000 | ¥1.99577 | ¥1,995.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78411 | ¥5,352.33 |
6,000 | ¥1.69340 | ¥10,160.40 |
9,000 | ¥1.57244 | ¥14,151.96 |
30,000 | ¥1.53615 | ¥46,084.50 |