SDQ12-6R2-R | ||
---|---|---|
DigiKey Part Number | 513-1111-2-ND - Tape & Reel (TR) 513-1111-1-ND - Cut Tape (CT) 513-1111-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDQ12-6R2-R | |
Description | INDUCT ARRAY 2 COIL 6.25UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 25 µH Inductance - Connected in Series 6.25 µH Inductance - Connected in Parallel 238.7mOhm DC Resistance (DCR) - Parallel 1.02 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SDQ12-6R2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.25 µH | |
Inductance - Connected In Series | 25 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.02 A | |
Current Rating - Series | 512 mA | |
Current Saturation - Parallel | 1.22 A | |
Current Saturation - Series | 608 mA | |
DC Resistance (DCR) - Parallel | 238.7mOhm | |
DC Resistance (DCR) - Series | 954.8mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.047" (1.19mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥29.82500 | ¥298.25 |
25 | ¥27.22880 | ¥680.72 |
50 | ¥23.33920 | ¥1,166.96 |
100 | ¥21.39360 | ¥2,139.36 |
250 | ¥20.74536 | ¥5,186.34 |
500 | ¥20.09714 | ¥10,048.57 |
1,000 | ¥18.80047 | ¥18,800.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,800 | ¥18.15218 | ¥68,978.28 |