SD12-100-R | ||
---|---|---|
DigiKey Part Number | 283-3651-2-ND - Tape & Reel (TR) 283-3651-1-ND - Cut Tape (CT) 283-3651-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD12-100-R | |
Description | FIXED IND 10UH 938MA 284.4 MOHM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 938 mA 284.4mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SD12-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 818mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 284.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $1.97600 | $19.76 |
25 | $1.82120 | $45.53 |
50 | $1.62740 | $81.37 |
100 | $1.35620 | $135.62 |
250 | $1.31748 | $329.37 |
500 | $1.23996 | $619.98 |
1,000 | $1.16246 | $1,162.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,800 | $1.43402 | $5,449.28 |