S505-5-R | ||
---|---|---|
DigiKey Part Number | 283-S505-5-R-ND | |
Manufacturer | ||
Manufacturer Product Number | S505-5-R | |
Description | FUSE CERAMIC 5A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 71.3 | |
Approval Agency | BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0131 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.36000 | ¥68.36 |
5 | ¥66.04000 | ¥330.20 |
10 | ¥63.68100 | ¥636.81 |
50 | ¥49.53280 | ¥2,476.64 |
100 | ¥41.27730 | ¥4,127.73 |
250 | ¥40.09736 | ¥10,024.34 |
500 | ¥34.20074 | ¥17,100.37 |
1,000 | ¥32.43187 | ¥32,431.87 |