PTSA181224V050 | ||
---|---|---|
DigiKey Part Number | 283-PTSA181224V050TR-ND - Tape & Reel (TR) 283-PTSA181224V050CT-ND - Cut Tape (CT) 283-PTSA181224V050DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTSA181224V050 | |
Description | PTC RESET FUSE 500MA 24V 1812 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 50 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
5 | ¥2.89000 | ¥14.45 |
10 | ¥2.75800 | ¥27.58 |
50 | ¥2.46120 | ¥123.06 |
100 | ¥2.29040 | ¥229.04 |
250 | ¥2.03624 | ¥509.06 |
500 | ¥1.69688 | ¥848.44 |
1,000 | ¥1.61199 | ¥1,611.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21827 | ¥2,436.54 |
4,000 | ¥1.19651 | ¥4,786.04 |
6,000 | ¥1.17476 | ¥7,048.56 |
10,000 | ¥1.13125 | ¥11,312.50 |