PTS181233V075 | ||
---|---|---|
DigiKey Part Number | 283-PTS181233V075TR-ND - Tape & Reel (TR) 283-PTS181233V075CT-ND - Cut Tape (CT) 283-PTS181233V075DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTS181233V075 | |
Description | PTC RESET FUSE 33V 750MA 1812 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 20 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
5 | ¥1.80600 | ¥9.03 |
10 | ¥1.72400 | ¥17.24 |
50 | ¥1.53520 | ¥76.76 |
100 | ¥1.43010 | ¥143.01 |
250 | ¥1.27112 | ¥317.78 |
500 | ¥1.05916 | ¥529.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.00622 | ¥1,006.22 |
2,000 | ¥0.90032 | ¥1,800.64 |
3,000 | ¥0.84737 | ¥2,542.11 |
5,000 | ¥0.79440 | ¥3,972.00 |
10,000 | ¥0.74144 | ¥7,414.40 |