PTR030V0400-BK | ||
---|---|---|
DigiKey Part Number | PTR030V0400-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | PTR030V0400-BK | |
Description | PTC RESET FUSE 30V 4A RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.11000 | ¥4.11 |
5 | ¥3.98800 | ¥19.94 |
10 | ¥3.86500 | ¥38.65 |
50 | ¥3.25140 | ¥162.57 |
100 | ¥2.69930 | ¥269.93 |
250 | ¥2.45392 | ¥613.48 |
500 | ¥2.08584 | ¥1,042.92 |
1,000 | ¥1.84045 | ¥1,840.45 |
5,000 | ¥1.65641 | ¥8,282.05 |