PTR030V0185-BK | ||
---|---|---|
DigiKey Part Number | PTR030V0185-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | PTR030V0185-BK | |
Description | PTC RESET FUSE 30V 1.85A RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 8.7 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 90 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.118" W (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.22000 | ¥3.22 |
5 | ¥3.12600 | ¥15.63 |
10 | ¥3.02900 | ¥30.29 |
50 | ¥2.54820 | ¥127.41 |
100 | ¥2.11540 | ¥211.54 |
250 | ¥1.92312 | ¥480.78 |
500 | ¥1.63466 | ¥817.33 |
1,000 | ¥1.44234 | ¥1,442.34 |
5,000 | ¥1.29811 | ¥6,490.55 |