MLVC08V048C080 | ||
---|---|---|
DigiKey Part Number | 283-MLVC08V048C080TR-ND - Tape & Reel (TR) 283-MLVC08V048C080CT-ND - Cut Tape (CT) 283-MLVC08V048C080DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLVC08V048C080 | |
Description | VARISTOR 62V 35A 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 62 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 35 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.13280 | ¥78.32 |
100 | ¥2.33060 | ¥233.06 |
250 | ¥2.11212 | ¥528.03 |
500 | ¥1.74810 | ¥874.05 |
1,000 | ¥1.31103 | ¥1,311.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.20179 | ¥4,807.16 |
8,000 | ¥1.12894 | ¥9,031.52 |
12,000 | ¥1.05611 | ¥12,673.32 |
28,000 | ¥0.96871 | ¥27,123.88 |