MFBM1V1005-102-R | |
---|---|
DigiKey Part Number | 283-MFBM1V1005-102-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-102-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-102-R |
Description | FERRITE BEAD 1 OHM 0402 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.16400 | ¥1.64 |
25 | ¥0.15760 | ¥3.94 |
50 | ¥0.13300 | ¥6.65 |
100 | ¥0.11250 | ¥11.25 |
250 | ¥0.10736 | ¥26.84 |
500 | ¥0.09770 | ¥48.85 |
1,000 | ¥0.08201 | ¥82.01 |
2,500 | ¥0.07034 | ¥175.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07101 | ¥710.10 |
30,000 | ¥0.06879 | ¥2,063.70 |
50,000 | ¥0.06657 | ¥3,328.50 |