EPM7121V-12R-084SH | ||
---|---|---|
DigiKey Part Number | 283-EPM7121V-12R-084SH-ND | |
Manufacturer | ||
Manufacturer Product Number | EPM7121V-12R-084SH | |
Description | DC DC CONV 1W 12VIN 12VOUT 84MA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
5 | ¥40.98200 | ¥204.91 |
10 | ¥40.38200 | ¥403.82 |
25 | ¥39.19800 | ¥979.95 |
50 | ¥38.00920 | ¥1,900.46 |
100 | ¥36.82220 | ¥3,682.22 |
300 | ¥35.63430 | ¥10,690.29 |
600 | ¥33.25867 | ¥19,955.20 |