CTX5-4-R | ||
---|---|---|
DigiKey Part Number | 513-1215-2-ND - Tape & Reel (TR) 513-1215-1-ND - Cut Tape (CT) 513-1215-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX5-4-R | |
Description | INDUCT ARRAY 2 COIL 4.9UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 19.6 µH Inductance - Connected in Series 4.9 µH Inductance - Connected in Parallel 14mOhm Max DC Resistance (DCR) - Parallel 4.4 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CTX5-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.9 µH | |
Inductance - Connected In Series | 19.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.4 A | |
Current Rating - Series | 2.2 A | |
DC Resistance (DCR) - Parallel | 14mOhm Max | |
DC Resistance (DCR) - Series | 56mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.91000 | ¥60.91 |
10 | ¥49.34000 | ¥493.40 |
25 | ¥43.85760 | ¥1,096.44 |
50 | ¥41.42100 | ¥2,071.05 |
100 | ¥38.37540 | ¥3,837.54 |
250 | ¥37.76628 | ¥9,441.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥38.27198 | ¥22,963.19 |
1,200 | ¥35.72051 | ¥42,864.61 |