CTX5-2-R | ||
---|---|---|
DigiKey Part Number | 513-1214-2-ND - Tape & Reel (TR) 513-1214-1-ND - Cut Tape (CT) 513-1214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX5-2-R | |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 21mOhm Max DC Resistance (DCR) - Parallel 3 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CTX5-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Inductance - Connected In Series | 18.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3 A | |
Current Rating - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | 21mOhm Max | |
DC Resistance (DCR) - Series | 84mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.13000 | ¥56.13 |
10 | ¥45.46300 | ¥454.63 |
25 | ¥40.41160 | ¥1,010.29 |
50 | ¥38.16660 | ¥1,908.33 |
100 | ¥35.36020 | ¥3,536.02 |
250 | ¥34.79892 | ¥8,699.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥32.55386 | ¥26,043.09 |
1,600 | ¥31.43128 | ¥50,290.05 |
2,400 | ¥29.85972 | ¥71,663.33 |