CTX33-3-R | ||
---|---|---|
DigiKey Part Number | 513-1012-2-ND - Tape & Reel (TR) 513-1012-1-ND - Cut Tape (CT) 513-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX33-3-R | |
Description | INDUCT ARRAY 2 COIL 32.86UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 131.42 µH Inductance - Connected in Series 32.86 µH Inductance - Connected in Parallel 83mOhm Max DC Resistance (DCR) - Parallel 960 mA Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CTX33-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 32.86 µH | |
Inductance - Connected In Series | 131.42 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 960 mA | |
Current Rating - Series | 480 mA | |
DC Resistance (DCR) - Parallel | 83mOhm Max | |
DC Resistance (DCR) - Series | 331mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.190" (4.83mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.91000 | ¥60.91 |
10 | ¥49.34000 | ¥493.40 |
25 | ¥43.85760 | ¥1,096.44 |
50 | ¥41.42100 | ¥2,071.05 |
100 | ¥38.37540 | ¥3,837.54 |
250 | ¥37.76628 | ¥9,441.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥35.32975 | ¥28,263.80 |
1,600 | ¥34.11148 | ¥54,578.37 |
2,400 | ¥32.40590 | ¥77,774.16 |