CTX150-4-R | ||
---|---|---|
DigiKey Part Number | 283-CTX150-4-RTR-ND - Tape & Reel (TR) 283-CTX150-4-RCT-ND - Cut Tape (CT) 283-CTX150-4-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX150-4-R | |
Description | INDUCT ARRAY 2 COIL 148.23UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 592.9 µH Inductance - Connected in Series 148.23 µH Inductance - Connected in Parallel 372mOhm Max DC Resistance (DCR) - Parallel 820 mA Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CTX150-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 148.23 µH | |
Inductance - Connected In Series | 592.9 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 820 mA | |
Current Rating - Series | 410 mA | |
DC Resistance (DCR) - Parallel | 372mOhm Max | |
DC Resistance (DCR) - Series | 1.488Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.74000 | ¥58.74 |
10 | ¥48.29600 | ¥482.96 |
25 | ¥44.37960 | ¥1,109.49 |
50 | ¥41.76920 | ¥2,088.46 |
100 | ¥39.81120 | ¥3,981.12 |
250 | ¥39.15860 | ¥9,789.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥37.85330 | ¥22,711.98 |
1,200 | ¥34.72062 | ¥41,664.74 |