CTX15-1-R | ||
---|---|---|
DigiKey Part Number | 283-4354-2-ND - Tape & Reel (TR) 283-4354-1-ND - Cut Tape (CT) 283-4354-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX15-1-R | |
Description | INDUCT ARRAY 2 COIL 14.4UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 57.6 µH Inductance - Connected in Series 14.4 µH Inductance - Connected in Parallel 80mOhm Max DC Resistance (DCR) - Parallel 1.1 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CTX15-1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 14.4 µH | |
Inductance - Connected In Series | 57.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.1 A | |
Current Rating - Series | 550 mA | |
DC Resistance (DCR) - Parallel | 80mOhm Max | |
DC Resistance (DCR) - Series | 319mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.82000 | ¥54.82 |
10 | ¥44.40600 | ¥444.06 |
25 | ¥39.47200 | ¥986.80 |
50 | ¥37.27900 | ¥1,863.95 |
100 | ¥34.53790 | ¥3,453.79 |
250 | ¥33.98964 | ¥8,497.41 |
500 | ¥32.89322 | ¥16,446.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥30.70034 | ¥33,770.37 |