CTX10-2-R | ||
---|---|---|
DigiKey Part Number | 513-1004-2-ND - Tape & Reel (TR) 513-1004-1-ND - Cut Tape (CT) 513-1004-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX10-2-R | |
Description | INDUCT ARRAY 2 COIL 10.58UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 42.3 µH Inductance - Connected in Series 10.58 µH Inductance - Connected in Parallel 31mOhm Max DC Resistance (DCR) - Parallel 2.5 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CTX10-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10.58 µH | |
Inductance - Connected In Series | 42.3 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.5 A | |
Current Rating - Series | 1.25 A | |
DC Resistance (DCR) - Parallel | 31mOhm Max | |
DC Resistance (DCR) - Series | 125mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.39000 | ¥59.39 |
10 | ¥48.10600 | ¥481.06 |
25 | ¥42.76120 | ¥1,069.03 |
50 | ¥40.38560 | ¥2,019.28 |
100 | ¥37.41600 | ¥3,741.60 |
250 | ¥36.82212 | ¥9,205.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥34.44650 | ¥27,557.20 |
1,600 | ¥33.25869 | ¥53,213.90 |
2,400 | ¥31.59576 | ¥75,829.82 |