CB61F10A-TR2 | ||
---|---|---|
DigiKey Part Number | 283-5179-2-ND - Tape & Reel (TR) 283-5179-1-ND - Cut Tape (CT) 283-5179-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB61F10A-TR2 | |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 36 | |
Approval Agency | CQC, cULus, PSE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.006 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.59000 | ¥7.59 |
5 | ¥7.36000 | ¥36.80 |
10 | ¥7.13400 | ¥71.34 |
50 | ¥6.00200 | ¥300.10 |
100 | ¥4.98280 | ¥498.28 |
250 | ¥4.52980 | ¥1,132.45 |
500 | ¥3.85032 | ¥1,925.16 |
1,000 | ¥3.39735 | ¥3,397.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.05761 | ¥15,288.05 |
10,000 | ¥2.94437 | ¥29,443.70 |