C2202 | ||
---|---|---|
DigiKey Part Number | 283-C2202-ND | |
Manufacturer | ||
Manufacturer Product Number | C2202 | |
Description | CONN 5/16" FEED THRU RED | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Feed Thru Terminal Block 200 A 1000 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Feed Thru Terminal Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Stud | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 5/16 - 18 Stud | |
Load Side Wire/Stud Size | 5/16 - 18 Stud | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.60000 | ¥173.60 |
10 | ¥150.45600 | ¥1,504.56 |
30 | ¥142.60267 | ¥4,278.08 |
50 | ¥140.53580 | ¥7,026.79 |
100 | ¥124.00220 | ¥12,400.22 |
250 | ¥115.73536 | ¥28,933.84 |
500 | ¥113.25534 | ¥56,627.67 |