C220X-5-16-NUT | ||
---|---|---|
DigiKey Part Number | 283-C220X-5-16-NUT-ND | |
Manufacturer | ||
Manufacturer Product Number | C220X-5-16-NUT | |
Description | CONN HARDWARE 5/16" NUT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Nut For C220 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Nut | |
Number of Positions | - | |
For Use With/Related Products | C220 Series | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.57000 | ¥12.57 |
10 | ¥10.95400 | ¥109.54 |
25 | ¥10.48240 | ¥262.06 |
50 | ¥10.25040 | ¥512.52 |
100 | ¥9.78440 | ¥978.44 |
300 | ¥8.85253 | ¥2,655.76 |
500 | ¥8.15366 | ¥4,076.83 |
1,000 | ¥6.98885 | ¥6,988.85 |
2,500 | ¥6.52292 | ¥16,307.30 |