BK/S505-V-4-R | ||
---|---|---|
DigiKey Part Number | 283-3878-ND | |
Manufacturer | ||
Manufacturer Product Number | BK/S505-V-4-R | |
Description | FUSE CERAMIC 4A 250VAC 5X20MM | |
Customer Reference | ||
Detailed Description | 4 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 38.45 | |
Approval Agency | BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.0185 Ohms |