BK-S505SC-4-R | ||
---|---|---|
DigiKey Part Number | 283-BK-S505SC-4-R-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-S505SC-4-R | |
Description | FUSE CERAMIC 4A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 38.45 | |
Approval Agency | BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0185 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.07000 | ¥48.07 |
5 | ¥46.41600 | ¥232.08 |
10 | ¥44.75800 | ¥447.58 |
50 | ¥34.81180 | ¥1,740.59 |
100 | ¥29.00980 | ¥2,900.98 |
300 | ¥28.18100 | ¥8,454.30 |
500 | ¥24.03672 | ¥12,018.36 |
1,000 | ¥22.79345 | ¥22,793.45 |