BK/AGC-35-R | |
---|---|
DigiKey Part Number | 283-4925-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-35-R |
Description | FUSE GLASS 35A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 A 32 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 70A | |
Melting I²t | 7350.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
5 | $2.10400 | $10.52 |
10 | $1.99800 | $19.98 |
50 | $1.61260 | $80.63 |
100 | $1.36710 | $136.71 |
300 | $1.33207 | $399.62 |
500 | $1.12176 | $560.88 |
1,000 | $0.99906 | $999.06 |
5,000 | $0.87637 | $4,381.85 |