BSPMA1240S2GR | ||
---|---|---|
DigiKey Part Number | 2041-BSPMA1240S2GR-ND | |
Manufacturer | ||
Manufacturer Product Number | BSPMA1240S2GR | |
Description | SPD TYPE 1 240VAC MCOV 1 POLE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 240VAC | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | - | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,250.10000 | ¥2,250.10 |
10 | ¥2,107.48700 | ¥21,074.87 |