BK/HLR | ||
---|---|---|
DigiKey Part Number | 283-3829-ND | |
Manufacturer | ||
Manufacturer Product Number | BK/HLR | |
Description | FUSE HLDR CART 300V 12A PNL MNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 12 A 300V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 12 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 300V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.67000 | ¥114.67 |
5 | ¥110.57000 | ¥552.85 |
10 | ¥106.47300 | ¥1,064.73 |
50 | ¥81.90260 | ¥4,095.13 |
100 | ¥69.61730 | ¥6,961.73 |
250 | ¥65.52208 | ¥16,380.52 |
500 | ¥57.33182 | ¥28,665.91 |
1,000 | ¥55.28429 | ¥55,284.29 |