BK/HLR-2A | ||
---|---|---|
DigiKey Part Number | 2041-BK/HLR-2A-ND | |
Manufacturer | ||
Manufacturer Product Number | BK/HLR-2A | |
Description | FUSE HOLDR CART 300V 15A IN LINE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 15 A 300V 1 Circuit Cartridge Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 300V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.40000 | ¥173.40 |
5 | ¥160.09200 | ¥800.46 |
10 | ¥146.74700 | ¥1,467.47 |
50 | ¥126.73760 | ¥6,336.88 |
100 | ¥106.72650 | ¥10,672.65 |
250 | ¥100.05592 | ¥25,013.98 |
500 | ¥90.05034 | ¥45,025.17 |