



Q-B-5AS | |
|---|---|
DigiKey Part Number | EB1087-ND |
Manufacturer | |
Manufacturer Product Number | Q-B-5AS |
Description | DESOLDER BRAID ROSIN 0.05" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Gold 0.050" (1.27mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | Type Rosin, Non Activated (R) |
Manufacturer EasyBraid | ESD Protection Static Dissipative (SD) |
Series | Color Gold |
Packaging Bulk | Width 0.050" (1.27mm) |
Part Status Active | Length 5' (1.524m) |
Product Type Braid/Wick |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.07000 | ¥49.07 |
| 5 | ¥44.55600 | ¥222.78 |
| 10 | ¥42.72600 | ¥427.26 |
| 25 | ¥40.42640 | ¥1,010.66 |
| 50 | ¥38.77200 | ¥1,938.60 |
| 100 | ¥37.18450 | ¥3,718.45 |
| 500 | ¥33.74434 | ¥16,872.17 |






