



Q-A-10AS | |
|---|---|
DigiKey Part Number | EB1085-ND |
Manufacturer | |
Manufacturer Product Number | Q-A-10AS |
Description | DESOLDER BRAID ROSIN 0.025" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Silver 0.025" (0.63mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | Type Rosin, Non Activated (R) |
Manufacturer EasyBraid | ESD Protection Static Dissipative (SD) |
Series | Color Silver |
Packaging Bulk | Width 0.025" (0.63mm) |
Part Status Active | Length 10' (3.048m) |
Product Type Braid/Wick | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.33000 | ¥81.33 |
| 5 | ¥73.80800 | ¥369.04 |
| 10 | ¥70.79000 | ¥707.90 |
| 25 | ¥66.98160 | ¥1,674.54 |
| 50 | ¥64.23740 | ¥3,211.87 |
| 100 | ¥61.60730 | ¥6,160.73 |
| 500 | ¥55.90752 | ¥27,953.76 |


