Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.91mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.91mm) 5' (1.524m)
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

Q-C-5AS

DigiKey Part Number
EB1090-ND
Manufacturer
Manufacturer Product Number
Q-C-5AS
Description
DESOLDER BRAID ROSIN 0.075" 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.91mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rosin, Non Activated (R)
Manufacturer
EasyBraid
ESD Protection
Static Dissipative (SD)
Series
Color
Green
Packaging
Bulk
Width
0.075" (1.91mm)
Part Status
Active
Length
5' (1.524m)
Product Type
Braid/Wick
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.56000¥50.56
5¥45.87600¥229.38
10¥44.00800¥440.08
25¥41.64200¥1,041.05
50¥39.93560¥1,996.78
100¥38.29980¥3,829.98
500¥34.75668¥17,378.34
Manufacturers Standard Package