



Q-A-5AS | |
|---|---|
DigiKey Part Number | EB1084-ND |
Manufacturer | |
Manufacturer Product Number | Q-A-5AS |
Description | DESOLDER BRAID ROSIN 0.025" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Silver 0.025" (0.63mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | Type Rosin, Non Activated (R) |
Manufacturer EasyBraid | ESD Protection Static Dissipative (SD) |
Series | Color Silver |
Packaging Bulk | Width 0.025" (0.63mm) |
Part Status Active | Length 5' (1.524m) |
Product Type Braid/Wick |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.56000 | ¥50.56 |
| 5 | ¥45.87600 | ¥229.38 |
| 10 | ¥44.00800 | ¥440.08 |
| 25 | ¥41.64200 | ¥1,041.05 |
| 50 | ¥39.93560 | ¥1,996.78 |
| 100 | ¥38.29980 | ¥3,829.98 |
| 500 | ¥34.75668 | ¥17,378.34 |


