Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Square, Button (Not Included) | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥59.46900 | ¥594.69 |
25 | ¥56.72320 | ¥1,418.08 |
50 | ¥54.28340 | ¥2,714.17 |
100 | ¥52.14820 | ¥5,214.82 |
250 | ¥49.40352 | ¥12,350.88 |
500 | ¥45.74380 | ¥22,871.90 |
1,000 | ¥43.60920 | ¥43,609.20 |