Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 65°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5500 Series Datasheet |
Product Training Modules | Switch Basics |
Video File | Additional Requirements for Selecting a Switch What is your Application? How Many Poles do you need? |
Environmental Information | E-Switch RoHS 3 Cert |
HTML Datasheet | 5500 Series Datasheet |
Product Drawings | 5500, 5511 Series Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.16800 | ¥301.68 |
25 | ¥28.57960 | ¥714.49 |
50 | ¥27.57020 | ¥1,378.51 |
100 | ¥26.12630 | ¥2,612.63 |
250 | ¥24.97164 | ¥6,242.91 |
500 | ¥22.95082 | ¥11,475.41 |
1,000 | ¥21.94033 | ¥21,940.33 |
Attribute | Description |
---|---|
Other Names | 5501M1X EG1701 XR0001P |
Standard Package | 500 |