Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 92 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.73000 | ¥83.73 |
10 | ¥75.43100 | ¥754.31 |
25 | ¥72.26840 | ¥1,806.71 |
50 | ¥68.71540 | ¥3,435.77 |
100 | ¥65.95120 | ¥6,595.12 |
250 | ¥62.00232 | ¥15,500.58 |
500 | ¥57.26314 | ¥28,631.57 |
1,000 | ¥55.28854 | ¥55,288.54 |