



92-851.342 | |
|---|---|
DigiKey Part Number | 1948-2395-ND |
Manufacturer | |
Manufacturer Product Number | 92-851.342 |
Description | CONTACT BLOCK SPST-NO 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 92-851.342 Models |
Category | Requires Switch Body |
Manufacturer EAO | Termination Style PC Pin |
Series | Contact Rating @ Voltage 0.1A @ 42VAC/DC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 92 |
Part Status Active | Base Product Number |
Circuit SPST-NO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.05000 | ¥45.05 |











