
Category | Color White |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 70 Series |
Packaging Bulk | Mounting Type Slip On |
Part Status Active | Size 15.40mm L x 15.40mm W x 13.20mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.83000 | ¥29.83 |


