45-2D36.2920.000 | ||
---|---|---|
DigiKey Part Number | 1948-45-2D36.2920.000-ND | |
Manufacturer | ||
Manufacturer Product Number | 45-2D36.2920.000 | |
Description | CONFIG SW BODY E-STOP NON-ILLUM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.67000 | ¥584.67 |
5 | ¥541.90000 | ¥2,709.50 |
10 | ¥499.11200 | ¥4,991.12 |
25 | ¥463.46360 | ¥11,586.59 |
50 | ¥427.81380 | ¥21,390.69 |
100 | ¥406.42260 | ¥40,642.26 |