45-2231.4FH0.000 | ||
---|---|---|
DigiKey Part Number | 1948-1515-ND | |
Manufacturer | ||
Manufacturer Product Number | 45-2231.4FH0.000 | |
Description | CONFIG SW BODY PUSHBUTTON ILLUM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.34000 | ¥446.34 |
10 | ¥406.22300 | ¥4,062.23 |
25 | ¥387.33240 | ¥9,683.31 |
50 | ¥361.35260 | ¥18,067.63 |
100 | ¥347.18200 | ¥34,718.20 |
250 | ¥323.56428 | ¥80,891.07 |