X100WVLT | ||
---|---|---|
DigiKey Part Number | X100WVLT-ND | |
Manufacturer | ||
Manufacturer Product Number | X100WVLT | |
Description | MINI-HOOK VIOLET SOLDER 0.093" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Violet Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Push Button Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.420" (36.07mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Violet | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
5 | ¥23.85600 | ¥119.28 |
10 | ¥23.47900 | ¥234.79 |
25 | ¥23.11440 | ¥577.86 |
50 | ¥22.74820 | ¥1,137.41 |
100 | ¥22.38030 | ¥2,238.03 |
250 | ¥22.01384 | ¥5,503.46 |
500 | ¥21.64690 | ¥10,823.45 |
1,000 | ¥20.54619 | ¥20,546.19 |